Phoenix Contact M12 Ethernet Cable, 50 m, Screened, Green, PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
517-819
Mfr. Part No.:
1015059
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

M12

Cable Length

50m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Screened/Unscreened

Screened

Jacket Material

PVC

Jacket Colour

Green

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

UL 1685 (CSA FT 4), UL 1581 Section 1200, IEC 61076 2 101, UL 94 V-0

Fire Behaviour

UL 1685 (CSA FT 4)

Number of Cores

4

Number of Strands

7

Cross Sectional Area

22AWG

Outside Diameter

6.5mm

Conductor Material

Tinned Copper

Voltage

60V

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is engineered for robust and reliable connectivity in automated environments. This high-performance cable supports PROFINET and EtherCAT protocols, ensuring seamless data transmission at speeds of up to 100 Mbps. With an impressive length of 50 metres, it is designed with Advanced Shielding Technology to reduce interference, making it ideal for demanding industrial applications. The sturdy M12 connectors provide IP67 protection, guaranteeing durability even in harsh conditions.

Robust IP67 rated connectors ensure protection against dust and moisture

Flexible cable design supports both fixed and movable installations

Environment friendly materials meet EU RoHS and China RoHS standards

Optimised for a wide range of industrial applications ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy