Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Green, 5 m, Shielded Screened, Cat5 Cable, PVC

Subtotal (1 unit)*

$126.48

(exc. GST)

$139.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.48

*price indicative

RS Stock No.:
254-4618
Mfr. Part No.:
1407354
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Sub Type

Cat5 Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

PVC

Jacket Colour

Green

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

Section 1200 40 °C ... 70 °C (cable, fixed installation), UL 1581, IEC 61076 2 104, EAC, REACH SVHC Lead 7439 92 1

Fire Behaviour

UL 1685 (CSA FT 4)

Outside Diameter

6.5mm

Conductor Material

Tinned Copper

Number of Strands

4

Number of Cores

4

Cross Sectional Area

0.32mm²

Voltage

30V ac, 30V ac

COO (Country of Origin):
PL
The Phoenix Contact Network cable of length 5m and with Ethernet (100 Mbps), PROFINET (100 Mbps), EtherCAT® (100 Mbps).

Ethernet (100 Mbps), PROFINET (100 Mbps), EtherCAT® (100 Mbps),

4 position

Plug straight M8 / IP67

Cable length 5 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy