Phoenix Contact 1441525 Ethernet Cable, 50 m, Screened, Green PVC
- RS Stock No.:
- 494-814
- Mfr. Part No.:
- 1441525
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$365.99
(exc. GST)
$402.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $365.99 | - |
| 5 + | $355.00 | 3% |
*price indicative
- RS Stock No.:
- 494-814
- Mfr. Part No.:
- 1441525
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1441525 | |
| Product Type | Ethernet Cable | |
| Cable Length | 50m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | UL, CE, EAC, WEEE, IEC 60603-7 | |
| Conductor Material | Tin Plated Copper | |
| Number of Cores | 4 | |
| Voltage | 60V | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34mm² | |
| Number of Strands | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1441525 | ||
Product Type Ethernet Cable | ||
Cable Length 50m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals UL, CE, EAC, WEEE, IEC 60603-7 | ||
Conductor Material Tin Plated Copper | ||
Number of Cores 4 | ||
Voltage 60V | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34mm² | ||
Number of Strands 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Patch Cable is engineered to meet the demanding standards of industrial applications, ensuring reliable connectivity in various environments. With its impressive degree of protection rated at IP20, this cable excels in offering robust performance for connectivity solutions. Designed specifically with PROFINET technology, it supports high-speed data transmission of up to 100 Mbps, making it ideal for applications that require real-time data communication.
Incorporates advanced EMC properties for reliable signal integrity
Supports simultaneous power transmission catering to modern power over Ethernet needs
Manufactured with environmentally compliant materials aligning with sustainability goals
Related links
- Phoenix Contact RJ45, 50 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 0.5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M8 5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 1 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
