Phoenix Contact M12, RJ45 Ethernet Cable, 20 m, Screened, Green, PVC
- RS Stock No.:
- 509-641
- Mfr. Part No.:
- 1080102
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-641
- Mfr. Part No.:
- 1080102
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | M12, RJ45 | |
| Cable Length | 20m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | IEC 11801, UL AWM Style 21694, UL 94 V-0, UL 94 V-2, IEC 61076 2 101, UL 1685 (CSA FT 4) | |
| Conductor Material | Tinned Copper | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 to 2mm² | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series M12, RJ45 | ||
Cable Length 20m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals IEC 11801, UL AWM Style 21694, UL 94 V-0, UL 94 V-2, IEC 61076 2 101, UL 1685 (CSA FT 4) | ||
Conductor Material Tinned Copper | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 to 2mm² | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is expertly designed for high-performance connectivity in industrial environments. Engineered for PROFINET and EtherCAT applications, it guarantees seamless data transmission with its advanced shielding technology. The cable, featuring a striking green RAL 6018 PVC outer sheath, is not only aesthetically pleasing but also ensures excellent durability under demanding conditions.
Preassembled connectors simplify installation for immediate use
Green RAL 6018 colour coding provides easy identification in complex setups
Complies with international standards for safety and performance
Lightweight construction facilitates ease of handling and installation
Related links
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact Free Ends 20 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 20 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
