Phoenix Contact 156 Ethernet Cable, 20 m, Screened, Green, PVC
- RS Stock No.:
- 483-069
- Mfr. Part No.:
- 1567966
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$272.77
(exc. GST)
$300.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $272.77 | - |
| 5 + | $267.33 | 1% |
*price indicative
- RS Stock No.:
- 483-069
- Mfr. Part No.:
- 1567966
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | 156 | |
| Cable Length | 20m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | UL 1685 (CSA FT 4), UL AWM Style 21694, UL 1581 Section 1200, IEC 61076-2-101 | |
| Voltage | 60V | |
| Cross Sectional Area | 0.34 to 2mm² | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series 156 | ||
Cable Length 20m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals UL 1685 (CSA FT 4), UL AWM Style 21694, UL 1581 Section 1200, IEC 61076-2-101 | ||
Voltage 60V | ||
Cross Sectional Area 0.34 to 2mm² | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed with advanced shielding technology, offering robust performance in demanding industrial applications. It supports PROFINET and EtherCAT communications at 100 Mbps, ensuring high speed data transmission critical for automation tasks. Encased in a durable PVC sheath that features a striking green RAL 6018 colour, this product is built to withstand the rigours of everyday use while maintaining reliability. Its 20 metre length allows for flexible installation options in various configurations, enhancing system adaptability.
Durable PVC sheath for increased resilience and protection
20 metre length accommodates versatile installation needs
IP67 rated for dust and water resistance
M12 connectors provide secure reliable connections
Ideal for use in a range of industrial automation settings
Related links
- Phoenix Contact Free Ends 20 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 20 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact Free Ends 30 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
