Phoenix Contact NBC Ethernet Cable, 5 m, Screened, Green, PVC
- RS Stock No.:
- 517-807
- Mfr. Part No.:
- 1158960
- Brand:
- Phoenix Contact
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$123.28
(exc. GST)
$135.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $123.28 | - |
| 5 + | $120.82 | 1% |
*price indicative
- RS Stock No.:
- 517-807
- Mfr. Part No.:
- 1158960
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Self-Extinguishing, hardly inflammable | |
| Standards/Approvals | UL 1685 (CSA FT 4), IEC 61076 2 114, UL AWM Style 21694, PROFINET Cabling and Interconnection Technology Guideline version 2.00 | |
| Voltage | 60V | |
| Number of Cores | 4 | |
| Conductor Material | Tinned Copper | |
| Cross Sectional Area | 0.34 to 2mm² | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Self-Extinguishing, hardly inflammable | ||
Standards/Approvals UL 1685 (CSA FT 4), IEC 61076 2 114, UL AWM Style 21694, PROFINET Cabling and Interconnection Technology Guideline version 2.00 | ||
Voltage 60V | ||
Number of Cores 4 | ||
Conductor Material Tinned Copper | ||
Cross Sectional Area 0.34 to 2mm² | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M8 5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded Screened Polyvinyl Chloride Sheath
- Phoenix Contact M8 Green Screened Polyurethane Sheath
- Phoenix Contact M8 Green Screened Polyurethane Sheath
