Phoenix Contact NBC Ethernet Cable, 2 m, Screened, Green PVC
- RS Stock No.:
- 536-014
- Mfr. Part No.:
- 1112820
- Brand:
- Phoenix Contact
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$50.04
(exc. GST)
$55.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 35 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $50.04 | - |
| 5 + | $48.55 | 2% |
*price indicative
- RS Stock No.:
- 536-014
- Mfr. Part No.:
- 1112820
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EAC, UL, UL 2556, IEC 60603-7, UL AWM Styl21695, WEEE, UL 1685 (CSA FT 4), UL 1581, CE | |
| Fire Behaviour | Section 1100, Section 9.1 (HFT/FT2), Flame resistance according to UL, UL 2556 | |
| Conductor Material | Tin Plated Copper | |
| Voltage | 60V | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 to 2 mm² | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EAC, UL, UL 2556, IEC 60603-7, UL AWM Styl21695, WEEE, UL 1685 (CSA FT 4), UL 1581, CE | ||
Fire Behaviour Section 1100, Section 9.1 (HFT/FT2), Flame resistance according to UL, UL 2556 | ||
Conductor Material Tin Plated Copper | ||
Voltage 60V | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 to 2 mm² | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 2 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- Metz-Connect M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
