Phoenix Contact 0-93B/R4AC SCO, NBC-MSD/10 Cat5 Ethernet Cable, Green, 10 m, Shielded Shielded, PVC
- RS Stock No.:
- 248-2282
- Mfr. Part No.:
- 1407502
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$173.47
(exc. GST)
$190.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.47 |
*price indicative
- RS Stock No.:
- 248-2282
- Mfr. Part No.:
- 1407502
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 0-93B/R4AC SCO, NBC-MSD/10 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | IEC 61076-2-101 | |
| Outside Diameter | 6.5mm | |
| Conductor Material | Tin Copper Wire | |
| Cross Sectional Area | 0.32mm² | |
| Number of Strands | 4 | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 0-93B/R4AC SCO, NBC-MSD/10 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals IEC 61076-2-101 | ||
Outside Diameter 6.5mm | ||
Conductor Material Tin Copper Wire | ||
Cross Sectional Area 0.32mm² | ||
Number of Strands 4 | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
Phoenix Contact 0-93B/R4AC SCO / NBC-MSD/10 Series Ethernet Cable, Cat5 LAN Category, IP67 - 1407502
This NBC-M12MSD/10,0-93B/R4AC is an advanced network cable designed for high-performance connectivity in industrial environments. Optimised for PROFINET and EtherCAT applications, it delivers reliable data transmission at 100 Mbps. With a 10-metre length and M12 and RJ45 connectors, it provides versatility in various installations. Enhanced shielding ensures protection against electromagnetic interference, making it ideal for automation and control applications.
Features & Benefits
• Shielded design reduces electromagnetic interference
• IP67 rating protects against water and dust ingress
• Stranded conductor enhances flexibility and reliability
• Self-extinguishing properties ensure safety
• PVC outer sheath provides durability
Applications
• PROFINET communication in automation systems
• EtherCAT systems in industrial machinery
• Connecting sensors and actuators
• Factory floor networking setups
• Outdoor applications requiring waterproof cables
Is it compliant with industrial standards?
Yes, it meets IEC 61076-2-101 specifications.
Related links
- Phoenix Contact Green M12 to Male RJ45 Male Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact Green M12 to Male RJ45 Male Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact NBC Green, Shielded Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12MS Green, Shielded Polyvinyl Chloride Sheath
- Siemens Green, Shielded Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
