RS Better World
Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT P Cubicle, PrismaSeT G Front Cover Support Upright,
- RS Stock No.:
- 288-1603
- Mfr. Part No.:
- LVS03199
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$45.01
(exc. GST)
$49.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1603
- Mfr. Part No.:
- LVS03199
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Spacer | |
| Length | 50mm | |
| For Use With | PrismaSeT P Cubicle, PrismaSeT G Front Cover Support Upright, PrismaSeT | |
| Height | 50mm | |
| Colour | Natural | |
| Thread Size | M8 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Spacer | ||
Length 50mm | ||
For Use With PrismaSeT P Cubicle, PrismaSeT G Front Cover Support Upright, PrismaSeT | ||
Height 50mm | ||
Colour Natural | ||
Thread Size M8 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Hexagonal Spacers is an essential accessory for the PrismaSeT range, compatible with PrismaSeT G and PrismaSeT P configurations. With a natural colour and a height of 50mm, this spacer is designed for easy installation and support in various enclosure setups.
Compatible with PrismaSeT G and PrismaSeT P configurations
Includes 4 spacers in a set with ISO thread M8 for secure mounting
Sustainable Green Premium product with Reach and RoHS compliance
RS Better World
- RS Stock No. 2881601
- Mfr. Part No. LVS03197
Each
$36.95
RS Better World
- RS Stock No. 2881600
- Mfr. Part No. LVS03196
Each
$31.42
RS Better World
- RS Stock No. 2881599
- Mfr. Part No. LVS03195
Each
$35.12
RS Better World
- RS Stock No. 2881591
- Mfr. Part No. LVS03180
Each
$62.00
Related links
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT G Front Cover Support Upright
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT G Front Cover Support Upright PrismaSeT
- Schneider Electric PrismaSeT G Series Hardware Kit for Use with PrismaSeT PrismaSeT G Front Cover Support Upright
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT PrismaSeT G Front Cover
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT P Cubicle PrismaSeT G Front Cover
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT












