Korjo Products Japan & Some European, UK, US to Australia, New Zealand Mains Connector Adapter, Rated At 10A
- RS Stock No.:
- 443-1149
- Mfr. Part No.:
- AA02
- Brand:
- Korjo Products
Subtotal (1 unit)**
$11.47
(exc. GST)
$12.62
(inc. GST)
56 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $11.47 |
**price indicative
- RS Stock No.:
- 443-1149
- Mfr. Part No.:
- AA02
- Brand:
- Korjo Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Korjo Products | |
Converter Type | Travel Adapter | |
Country 1 | Japan & Some European, UK, US | |
Country 2 | Australia, New Zealand | |
Current Rating | 10A | |
Country | UK, US, Japan and Parts of Europe to Australia/New Zealand | |
Select all | ||
---|---|---|
Brand Korjo Products | ||
Converter Type Travel Adapter | ||
Country 1 Japan & Some European, UK, US | ||
Country 2 Australia, New Zealand | ||
Current Rating 10A | ||
Country UK, US, Japan and Parts of Europe to Australia/New Zealand | ||
Related links
- Korjo Products Australia/New Zealand to All Over World (Except South Africa/India) Mains Connector Adapter, Rated At 10A
- Korjo Products Hong Kong & Parts of Middle East Asia & Africa UK to Australia
- HPM Australia/New Zealand to Europe Travel Adapter, Rated At 10A
- HPM Mains Connector Adapter, Rated At 10A
- HPM New Zealand / Australian Mains Plug 240 V
- HPM New Zealand / Australian Mains Connector 250 V ac
- Clipsal Electrical New Zealand / Australian Mains Sockets Surface Mount, 500 V ac
- HPM New Zealand / Australian Mains Connector 240 V ac