RS Better World

Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT P Cubicle, PrismaSeT, PrismaSeT G Front Cover

Subtotal (1 unit)*

$46.19

(exc. GST)

$50.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1595
Mfr. Part No.:
LVS03185
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Spacer

Product Type

Enclosure Accessory

Length

9mm

For Use With

PrismaSeT P Cubicle, PrismaSeT, PrismaSeT G Front Cover Support Upright

Height

9mm

Colour

Natural

Thread Size

M5

Series

PrismaSeT G

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Hexagonal Spacers M5 H9 are essential accessories for various PrismaSeT products, providing sturdy support and easy installation. With a height of 9mm and a set of 4 spacers, these hexagonal spacers are designed to ensure reliable performance and durability. The colour of the spacers is natural, blending seamlessly with the existing components.

RoHS compliant

Height of 9mm for optimal support and stability

ISO thread M5 for easy installation with screws

Halogen free plastic parts for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy