RS Better World
Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT G Front Cover Support Upright, PrismaSeT P Cubicle,
- RS Stock No.:
- 288-1602
- Mfr. Part No.:
- LVS03198
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$37.43
(exc. GST)
$41.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1602
- Mfr. Part No.:
- LVS03198
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Spacer | |
| Product Type | Enclosure Accessory | |
| For Use With | PrismaSeT G Front Cover Support Upright, PrismaSeT P Cubicle, PrismaSeT | |
| Height | 25mm | |
| Colour | Natural | |
| Thread Size | M6 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Spacer | ||
Product Type Enclosure Accessory | ||
For Use With PrismaSeT G Front Cover Support Upright, PrismaSeT P Cubicle, PrismaSeT | ||
Height 25mm | ||
Colour Natural | ||
Thread Size M6 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Hexagonal spacers set of 4 is designed for easy installation and compatibility with a range of PrismaSeT products. With a height of 25mm and a natural color, these spacers are made from halogen-free plastic, making them environmentally friendly and sustainable.
Set of 4 hexagonal spacers for PrismaSeT products
Height of 25mm suitable for various enclosure types
Made from halogen free plastic for environmental sustainability
RoHS compliant and mercury free for safety and compliance assurance
Related links
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT G Front Cover Support Upright PrismaSeT
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT PrismaSeT G Front Cover
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT P Cubicle PrismaSeT G Front Cover
- Schneider Electric PrismaSeT G Series Hardware Kit for Use with PrismaSeT PrismaSeT G Front Cover Support Upright
- Schneider Electric PrismaSeT G Series Clip Nut for Use with PrismaSeT G Mounting Plate, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
