RS Better World
Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT, PrismaSeT G Front Cover Support Upright, PrismaSeT
- RS Stock No.:
- 288-1599
- Mfr. Part No.:
- LVS03195
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$35.12
(exc. GST)
$38.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1599
- Mfr. Part No.:
- LVS03195
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Spacer | |
| Product Type | Enclosure Accessory | |
| For Use With | PrismaSeT, PrismaSeT G Front Cover Support Upright, PrismaSeT P Cubicle | |
| Height | 9mm | |
| Colour | Natural | |
| Thread Size | M6 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Spacer | ||
Product Type Enclosure Accessory | ||
For Use With PrismaSeT, PrismaSeT G Front Cover Support Upright, PrismaSeT P Cubicle | ||
Height 9mm | ||
Colour Natural | ||
Thread Size M6 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Hexagonal spacers set of 4, part of the PrismaSeT range, is designed as an accessory for various PrismaSeT products. With its M6 ISO thread and 9mm height, it offers versatility and ease of installation for different applications.
Designed for use with PrismaSeT G and P products
Compatible with various PrismaSeT cubicles and enclosures
Easy installation with mounting by screws
Made of halogen free plastic for environmental sustainability
Compliant with green premium product standards
Related links
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT G Front Cover Support Upright PrismaSeT
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT G Front Cover Support Upright
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Hardware Kit for Use with PrismaSeT PrismaSeT G Front Cover Support Upright
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT PrismaSeT G Front Cover
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT P Cubicle PrismaSeT G Front Cover
- Schneider Electric PrismaSeT G Series Upright for Use with PrismaSeT G Enclosure Extension 1950 mm x 1.95 m x 50mm
