RS Better World
Schneider Electric Linergy Series Hardware Kit for Use with Linergy LGY Busbar, PrismaSeT P Cubicle, Linergy LGYE Busbar
- RS Stock No.:
- 288-0830
- Mfr. Part No.:
- LVS04767
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$79.17
(exc. GST)
$87.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0830
- Mfr. Part No.:
- LVS04767
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Hardware Kit | |
| Product Type | Enclosure Accessory | |
| Length | 39mm | |
| For Use With | Linergy LGY Busbar, PrismaSeT P Cubicle, Linergy LGYE Busbar | |
| Height | 39mm | |
| Colour | Natural | |
| Thread Size | M8 | |
| Series | Linergy | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Hardware Kit | ||
Product Type Enclosure Accessory | ||
Length 39mm | ||
For Use With Linergy LGY Busbar, PrismaSeT P Cubicle, Linergy LGYE Busbar | ||
Height 39mm | ||
Colour Natural | ||
Thread Size M8 | ||
Series Linergy | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting Hardware is designed for efficient and secure connection of copper bars, ensuring reliability and safety in electrical installations. With a set of 20 M8 LGY bolts included, this product is perfect for Linergy busbar connections in cubicle setups. The Green Premium product status also highlights its sustainability and environmental benefits, making it an ideal choice for conscientious consumers.
Set of 20 M8 LGY bolts for Linergy busbar connections
Includes 1 nut and 1 contact washer for easy installation
ISO thread M8 with a length of 39 mm for compatibility
Made of halogen free plastic parts for safety and durability
Compliant with Reach and RoHS regulations for environmental protection
Related links
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar Linergy LGY Busbar x
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with PrismaSeT P Enclosure, Linergy LGY Busbar 80 mm
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P Cubicle
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar PrismaSeT P Cubicle 37
- Schneider Electric PrismaSeT P Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with Linergy LGY Busbar PrismaSeT,
- Schneider Electric PrismaSeT P Series Washer Set for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy LGY Busbar
