RS Better World

Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT

Subtotal (1 unit)*

$68.27

(exc. GST)

$75.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0673
Mfr. Part No.:
LVS03891
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Front Plate

Product Type

Front Plate

Length

500mm

For Use With

PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G Enclosure

Width

50mm

Material

Steel

Height

50mm

Colour

White

IP Rating

IP30

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Schneider Electric Front plate, specifically designed for PrismaSeT P and G enclosures, provides excellent ventilation and is suitable for a variety of applications. With a white textured finish and a steel construction, this front plate is not only durable but also aesthetically pleasing, making it a perfect choice for industrial settings.

Ventilated front plate for PrismaSeT P and G enclosures

Steel material with textured white finish for durability and aesthetics

Meets IEC standards for quality assurance

Environmentally friendly design with RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy