RS Better World
Schneider Electric PrismaSeT G Series Clip Nut for Use with PrismaSeT G Mounting Plate, PrismaSeT P Cubicle
- RS Stock No.:
- 288-1591
- Mfr. Part No.:
- LVS03180
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$62.00
(exc. GST)
$68.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1591
- Mfr. Part No.:
- LVS03180
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Clip Nut | |
| Product Type | Clip Nut | |
| For Use With | PrismaSeT G Mounting Plate, PrismaSeT P Cubicle | |
| Colour | Natural | |
| Thread Size | M4 | |
| Mounting plate type | Slotted | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Clip Nut | ||
Product Type Clip Nut | ||
For Use With PrismaSeT G Mounting Plate, PrismaSeT P Cubicle | ||
Colour Natural | ||
Thread Size M4 | ||
Mounting plate type Slotted | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Installation accessory with 20 Slotted M.PL. M4 Clip nuts is a sustainable and reliable solution for mounting various components within PrismaSeT enclosures. With a green premium product status and RoHS compliance, these clip-nuts offer high performance without harming the environment.
Mounting support via slotted mounting plate for easy installation
ISO thread M4 for secure fastening
Set of 20 clip nuts in natural colour with a net weight of 0.095 kg
Halogen free plastic parts product with no toxic heavy metals
RS Better World
- RS Stock No. 2881593
- Mfr. Part No. LVS03182
Each
$54.87
RS Better World
- RS Stock No. 2880745
- Mfr. Part No. LVS04257
Each
$113.32
RS Better World
- RS Stock No. 2881603
- Mfr. Part No. LVS03199
Each
$47.38
RS Better World
- RS Stock No. 2880712
- Mfr. Part No. LVS04145
Each
$224.60
Related links
- Schneider Electric PrismaSeT G Series Clip Nut for Use with PrismaSeT P Cubicle, PrismaSeT G Mounting Plate
- Schneider Electric PrismaSeT G Series Clip Nut for Use with Prisma PH Cubicle Prisma iPM M
- Schneider Electric PrismaSeT G Series Clip Nut for Use with Prisma iPM M Enclosure Prisma
- Schneider Electric PrismaSeT G Series Clip Nut for Use with PrismaSeT P Cubicle, PrismaSeT P and G Rail
- Schneider Electric PrismaSeT G Series Stainless Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 150
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 300 mm x 300












