RS Better World

Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT G Front Cover Support Upright, PrismaSeT, PrismaSeT

Subtotal (1 unit)*

$31.42

(exc. GST)

$34.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1600
Mfr. Part No.:
LVS03196
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Spacer

Product Type

Enclosure Accessory

For Use With

PrismaSeT G Front Cover Support Upright, PrismaSeT, PrismaSeT P Cubicle

Height

23mm

Colour

Natural

Thread Size

M6

Series

PrismaSeT G

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Hexagonal Spacers are designed to provide a reliable mounting solution for various PrismaSeT enclosures. With a set of 4 spacers included, these accessories offer a sturdy and convenient installation method.

Vertical connection with Earth bar using screws for secure mounting

Easy installation with ISO thread M6 and mounting by screws

Sustainable design with Green Premium product status

Mercury free and PVC free

Halogen free plastic parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy