Anderson Power Products 2 Way Battery Connector, Cable Mount, 50A
- RS Stock No.:
- 162-4567
- Mfr. Part No.:
- 6319G2
- Brand:
- Anderson Power Products
Bulk discount available
Subtotal (1 unit)*
$13.13
(exc. GST)
$14.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship
- Plus 1,421 unit(s) ready to ship from another location
- Plus 177 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $13.13 |
| 25 - 49 | $12.78 |
| 50 - 99 | $12.33 |
| 100 + | $11.96 |
*price indicative
- RS Stock No.:
- 162-4567
- Mfr. Part No.:
- 6319G2
- Brand:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Current Rating | 50A | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Current Rating 50A | ||
Colour Grey | ||
The Anderson power products is a 2 way battery connector. It has cable mounting type and 50 A of current rating.
Number of Contacts 2
Note
The SB50 series has bee re-tested under the UL standard and due to this it has been up-rated to 50 A. The housing will still state SB50 and show 50A rating until further notice. Please refer to the new datasheet for details.
Related links
- Anderson Power Products Cable Mount 600 V
- Anderson Power Products 2 Way Battery Connector
- Anderson Power Products Cable Mount, 350A
- Anderson Power Products Cable Mount, 350A
- Anderson Power Products Cable Mount, 175A
- Anderson Power Products Cable Mount, 350A
- Anderson Power Products Cable Mount 600 V
- Anderson Power Products Cable Mount 150 V
