RS Better World

Schneider Electric Linergy Series Screw Set for Use with Linergy LGY Busbar, Linergy LGYE Busbar, PrismaSeT P Cubicle

Subtotal (1 unit)*

$758.17

(exc. GST)

$833.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$758.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0803
Mfr. Part No.:
LVS04646
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Screw Set

Length

150mm

For Use With

Linergy LGY Busbar, Linergy LGYE Busbar, PrismaSeT P Cubicle

Height

150mm

Series

Linergy

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Mounting hardware by SCHNEIDER is a sustainable and environmentally friendly product suitable for various applications. With its green premium status, this product offers top-notch performance and reliability for your electrical installations.

Includes 12 threaded rods and 12 insulators for easy mounting

Compatible with Linergy busbar and PrismaSeT P cubicle

Toxic heavy metal free and mercury free for a safer environment

PVC free and circularity profile and ensuring minimal recycling operations needed

Net weight of 0.74 kg makes it lightweight and easy to handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy