RS Better World
Schneider Electric Linergy Series Screw Set for Use with Linergy LGY Busbar, Linergy LGYE Busbar, PrismaSeT P Cubicle
- RS Stock No.:
- 288-0813
- Mfr. Part No.:
- LVS04671
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$32.76
(exc. GST)
$36.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0813
- Mfr. Part No.:
- LVS04671
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Screw Set | |
| Product Type | Enclosure Accessory | |
| For Use With | Linergy LGY Busbar, Linergy LGYE Busbar, PrismaSeT P Cubicle | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Screw Set | ||
Product Type Enclosure Accessory | ||
For Use With Linergy LGY Busbar, Linergy LGYE Busbar, PrismaSeT P Cubicle | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting Hardware is a sturdy and reliable product designed to provide additional support for the Linergy LGYE 2000 & 2500A busbars. Compliant with IEC standards, this product is a Green Premium offering, making it a sustainable choice for your electrical installations.
Compatible with Linergy LGYE and Linergy BS busbars
Suitable for Cubicle device connection
Comes in a set of 2 for convenience
Net weight of 0.08 kg for easy handling
Free of toxic heavy metals and mercury
Compliant with EU RoHS Directive
Related links
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P Cubicle
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar Linergy LGY Busbar x
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar PrismaSeT P Cubicle 37
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with Linergy LGY Busbar PrismaSeT,
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with Linergy LGY Busbar Linergy LGYE
- Schneider Electric PrismaSeT P Series Mounting Bolt for Use with Linergy (Linergy LGYE) Busbar, Linergy (Linergy LGY)
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with Linergy BS Busbar PrismaSeT P
- Schneider Electric PrismaSeT P Series Nut for Use with Linergy BS Busbar PrismaSeT P Cubicle,
