RS Better World
Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT P Cubicle, PrismaSeT G Front Cover Support Upright,
- RS Stock No.:
- 288-1597
- Mfr. Part No.:
- LVS03187
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$35.78
(exc. GST)
$39.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1597
- Mfr. Part No.:
- LVS03187
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Spacer | |
| Product Type | Enclosure Accessory | |
| For Use With | PrismaSeT P Cubicle, PrismaSeT G Front Cover Support Upright, PrismaSeT | |
| Height | 55mm | |
| Colour | Natural | |
| Thread Size | M5 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Spacer | ||
Product Type Enclosure Accessory | ||
For Use With PrismaSeT P Cubicle, PrismaSeT G Front Cover Support Upright, PrismaSeT | ||
Height 55mm | ||
Colour Natural | ||
Thread Size M5 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Set of 4 hexagonal spacers is a functional upright accessory compatible with PrismaSeT and PrismaSeT P cubicles. With a height of 55mm and made from halogen-free plastic parts, these spacers offer a sustainable and reliable solution for your installation needs.
Sustainable Green Premium product with a net weight of 0.1kg
Easy installation with mounting support on functional uprights
ISO thread M5 for secure connection by screws
Compliant with Reach and EU RoHS
Toxic heavy metal and mercury free for safer use
Circularity Profile ensures no specific recycling operations needed
RS Better World
- RS Stock No. 2881603
- Mfr. Part No. LVS03199
Each
$47.38
RS Better World
- RS Stock No. 2881601
- Mfr. Part No. LVS03197
Each
$36.95
RS Better World
- RS Stock No. 2881600
- Mfr. Part No. LVS03196
Each
$31.42
RS Better World
- RS Stock No. 2881599
- Mfr. Part No. LVS03195
Each
$35.12
Related links
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT G Front Cover Support Upright
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT G Front Cover Support Upright PrismaSeT
- Schneider Electric PrismaSeT G Series Hardware Kit for Use with PrismaSeT PrismaSeT G Front Cover Support Upright
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT PrismaSeT G Front Cover
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT P Cubicle PrismaSeT G Front Cover
- Schneider Electric PrismaSeT G Series Glass Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT












