RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 50A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$1,176.69

(exc. GST)

$1,294.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,176.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-140
Mfr. Part No.:
3RV2342-4HC10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Product Type

Electronic Circuit Breaker

Series

3RV2

Number of Channels

3

Current Rating

50A

Voltage

20V

Breaking Capacity

10kA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Length

176mm

Terminal Type

Screw

Width

70mm

Depth

165mm

Standards/Approvals

EAC, CCC, CE, UKCA, UL

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is designed specifically for starter combinations, offering reliable performance in various operational conditions. With its robust construction and enhanced switching capacity, it meets the rigorous demands of industrial applications. This device supports rated currents up to 50 A, making it suitable for medium power tasks, while its high short-circuit breaking capacity enhances safety by effectively mitigating fault conditions. Designed for versatility, the circuit breaker is compatible with various contactors, ensuring seamless integration into existing systems. Its intelligent thermal design reduces power loss, thus improving energy efficiency and overall performance.

Enhanced short-circuit breaking capacity for increased safety

Wide operating temperature range for diverse environments

Screw and snap-on mounting options for easy installation

Finger-safe protection class to enhance user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy