RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 84A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 159-993
- Mfr. Part No.:
- 3RV2342-4RC10
- Brand:
- Siemens
Subtotal (1 unit)*
$1,324.11
(exc. GST)
$1,456.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,324.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-993
- Mfr. Part No.:
- 3RV2342-4RC10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 84A | |
| Breaking Capacity | 6kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 176mm | |
| Width | 70mm | |
| Depth | 165mm | |
| Standards/Approvals | UL, CCC, CE, EAC, UKCA | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 84A | ||
Breaking Capacity 6kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 176mm | ||
Width 70mm | ||
Depth 165mm | ||
Standards/Approvals UL, CCC, CE, EAC, UKCA | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is engineered for reliable performance in starter combinations, offering robust protection and efficient energy management. Designed with S3 circuit breaking size, it ensures maximum operational safety with features such as a high breaking capacity and intelligent overload release mechanism. Designed for ease of integration, it operates seamlessly within various electrical installations, with an impressive current rating that caters to demanding applications. With a focus on longevity, this device boasts a significant mechanical and electrical endurance, making it a solid choice for industrial environments where reliability is paramount. The thoughtful design also considers ambient conditions, operating efficiently across a wide temperature range, thus ensuring consistent performance.
Thermal overload release design ensures equipment protection
Compact dimensions allow versatile installation options
High surge voltage resistance improves system robustness
Screw terminal connections provide secure wiring
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 84A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 80A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 93A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 50A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 40A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 63A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 75A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 100A 20V DIN Rail Type A
