RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 40A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$1,195.98

(exc. GST)

$1,315.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,195.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-047
Mfr. Part No.:
3RV2041-4FA10-0DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Product Type

Electronic Circuit Breaker

Series

3RV2

Number of Channels

3

Current Rating

40A

Voltage

20V

Breaking Capacity

5kA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Length

176mm

Terminal Type

Screw

Width

70mm

Depth

165mm

Standards/Approvals

CE, EAC, UKCA

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens Circuit Breaker is designed for optimal system protection, ensuring robust performance and reliability across diverse applications. With its advanced overload and short circuit protection mechanisms, this model adeptly safeguards your electrical systems from potential hazards. Its user friendly design allows for effortless mounting on standard DIN rails, catering to a variety of installation environments. Enhanced by thermal overload releases and an operating frequency range conducive to both standard and demanding applications, it is a trusted solution for professionals seeking safety and efficiency in their operations. The innovative construction offers a long service life, making it an ideal choice for those prioritising durability in their electrical infrastructure.

Thermal overload protection ensures reliable operation

Compact dimensions allow for space efficient installations

Robust build quality enhances mechanical resilience

Compatible with a wide range of operating voltages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy