RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-085
- Mfr. Part No.:
- 3RV2321-1CC10
- Brand:
- Siemens
Subtotal (1 unit)*
$422.84
(exc. GST)
$465.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-085
- Mfr. Part No.:
- 3RV2321-1CC10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 2.5A | |
| Voltage | 20V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Spring Loaded | |
| Width | 45mm | |
| Depth | 119mm | |
| Standards/Approvals | UL, UKCA, EAC, CE, CCC | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 2.5A | ||
Voltage 20V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Spring Loaded | ||
Width 45mm | ||
Depth 119mm | ||
Standards/Approvals UL, UKCA, EAC, CE, CCC | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed for starter combinations, optimising safety and performance in a variety of applications. With a rated current capacity of 2.5 A, this reliable device excels in harsh operational environments, supporting a wide temperature range from -20 to +60 °C. The robust design ensures long-lasting mechanical and electrical endurance, with a typical lifespan of up to 100, 000 operations. Built with top-of-the-line materials, it effectively delivers high short-circuit protection and meets international standards, making it a dependable choice for professionals seeking superior circuit protection.
Compatibility with varied contactor sizes
Screw terminals simplify installation and maintenance
High breaking capacity for safety
Finger-safe protection reduces operation risks
Mounting flexibility on DIN rails
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 4A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 3.2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 8A 20V DIN Rail Type A
