RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 93A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 159-995
- Mfr. Part No.:
- 3RV2342-4YC10
- Brand:
- Siemens
Subtotal (1 unit)*
$1,324.11
(exc. GST)
$1,456.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,324.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-995
- Mfr. Part No.:
- 3RV2342-4YC10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 93A | |
| Voltage | 20V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 176mm | |
| Width | 70mm | |
| Depth | 165mm | |
| Standards/Approvals | UL, CCC, CE, EAC, UKCA | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 93A | ||
Voltage 20V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 176mm | ||
Width 70mm | ||
Depth 165mm | ||
Standards/Approvals UL, CCC, CE, EAC, UKCA | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker offers unwavering protection for starter combinations, designed specifically to manage and control electrical currents with exceptional reliability. Its robust construction ensures high breaking capacities and mechanical endurance, making it an ideal choice for various industrial applications. Compact in size yet powerful in function, it efficiently safeguards equipment from overload and short-circuit conditions while maintaining optimal operational performance in harsh environments. With a rated current capacity of 93 A and a maximum short-circuit current of 100 kA, this device promises enduring effectiveness. Tailored for versatility, it caters seamlessly to diverse setups while conforming to stringent safety standards, instilling confidence in electrical installations.
Compact design enables tight space installations
High mechanical service life for reliability
Starter combinations enhance operational efficiency
Short-circuit protection ensures safety during faults
Withstands various ambient conditions reliably
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 50A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 40A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 63A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 75A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 100A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 84A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.5A 20V DIN Rail Type A
