RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 40A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$1,176.69

(exc. GST)

$1,294.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,176.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-138
Mfr. Part No.:
3RV2342-4FC10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Product Type

Electronic Circuit Breaker

Series

3RV2

Number of Channels

3

Current Rating

40A

Breaking Capacity

12kA

Voltage

20V

Mount Type

DIN Rail

Tripping Characteristics

Type A

Length

176mm

Terminal Type

Screw

Width

70mm

Depth

165mm

Standards/Approvals

EAC, CCC, CE, UKCA, UL

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is designed for robust starter combinations, offering superior protection and reliability in various industrial applications. With a mainstream rated current of 40 A and a withstand short-circuit capacity of up to 100 kA, this device meets high performance standards. Its compact size, built for S3 compatibility, allows for seamless integration within standard panel setups. The product also features excellent insulation properties, ensuring reliable operation even under challenging environmental conditions, such as wide temperature ranges and high altitudes. The thermal overload release design enhances user safety while incorporating smart short-circuit protection functionalities. Ideal for those seeking a dependable and efficient solution for circuit management.

Efficient space usage with compact construction

High short-circuit breaking capacity for protection

Thermal overload release for reliability

Wide temperature range for diverse environments

Auxiliary switch options for integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy