StarTech.com CABSCREW Series Screws and Cage Nut for Use with Rack Mounting Hardware, M5 Thread, 50 Per Pack Piece(s)
- RS Stock No.:
- 280-4543
- Distrelec Article No.:
- 304-34-881
- Mfr. Part No.:
- CABSCREW1032
- Brand:
- StarTech.com
Subtotal (1 pack of 50 units)*
$123.35
(exc. GST)
$135.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.467 | $123.35 |
*price indicative
- RS Stock No.:
- 280-4543
- Distrelec Article No.:
- 304-34-881
- Mfr. Part No.:
- CABSCREW1032
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Accessory Type | Screws and Cage Nut | |
| Product Type | Cage Nut Kit | |
| For Use With | Rack Mounting Hardware | |
| Material | Steel | |
| Thread Size | M5 | |
| Quantity | 50Per Pack | |
| Height | 0.05in | |
| Length | 0.60in | |
| Width | 0.50in | |
| Finish | Black Finish | |
| Standards/Approvals | TAA Compliant | |
| Series | CABSCREW | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Accessory Type Screws and Cage Nut | ||
Product Type Cage Nut Kit | ||
For Use With Rack Mounting Hardware | ||
Material Steel | ||
Thread Size M5 | ||
Quantity 50Per Pack | ||
Height 0.05in | ||
Length 0.60in | ||
Width 0.50in | ||
Finish Black Finish | ||
Standards/Approvals TAA Compliant | ||
Series CABSCREW | ||
- COO (Country of Origin):
- TW
StarTech CABSCREW Series Cage Nut Kit, 50 Per Pack, Steel - CABSCREW1032
This cage nut kit supplies hardware for mounting equipment into square-hole rack rails found in 19in and 10in server racks and cabinets. The pack contains cage nuts, matching screws and an installation tool, all finished in black to maintain a uniform appearance. It is intended for frequent installations and maintenance where bulk quantities and ease of fit are required.
Features and Benefits:
• 50 pcs per pack for uninterrupted installation workflows
• M5 thread size providing standardised rack attachment compatibility
• Steel construction offering structural support during mounting
• Matte black finish reducing visible scuffs during servicing
• Installation tool included to speed up nut insertion
• M5 thread size providing standardised rack attachment compatibility
• Steel construction offering structural support during mounting
• Matte black finish reducing visible scuffs during servicing
• Installation tool included to speed up nut insertion
Applications
• Suitable for mounting servers into square-hole rack rails
• Ideal for fitting network switches and AV equipment
• Used with rackmount shelves and accessory panels
• Can be used during new rack and cabinet builds
• Useful for field service and replacement parts stocking
• Ideal for fitting network switches and AV equipment
• Used with rackmount shelves and accessory panels
• Can be used during new rack and cabinet builds
• Useful for field service and replacement parts stocking
How many screws and nuts are included in the package?
The package contains fifty cage nuts and fifty matching screws Plus an installation tool.
What material and finish are used for corrosion resistance?
Components are MADE from steel with a black finish to help protect exposed surfaces.
Which rack rail types will accept these fasteners?
They are designed for square-hole rails that accept the specified thread size.
Is the product suitable for government procurement lists?
The kit is TAA compliant, allowing purchases under relevant federal procurement schedules.
Related links
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.1in
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.6 in 0.6 in 0.6in
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)

