RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 50A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$1,246.18

(exc. GST)

$1,370.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,246.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-139
Mfr. Part No.:
3RV2341-4HC10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SIRIUS

Series

3RV2

Number of Channels

3

Current Rating

50A

Breaking Capacity

6kA

Voltage

20V

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Length

176mm

Width

70mm

Depth

165mm

Standards/Approvals

CCC, CE, EAC, UKCA, UL

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is designed for starter combinations, providing reliable protection and control in various applications. With a rated current of 50 A and exceptional switching capacity, it ensures optimal performance even in demanding conditions. The device boasts a sturdy S3 size, featuring an auxiliary switch for enhanced versatility. It has been engineered to operate within a temperature range of -20 to +60 °C and withstands altitudes up to 2, 000 metres. With robust insulation and surge voltage resistance, this circuit breaker is a dependable choice for any industrial or commercial environment.

Suitable for various conductors for flexibility

Efficient thermal management reduces power loss

Finger-safe design for electrical hazard protection

Versatile DIN rail mounting options

Compact dimensions for tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy