RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-236
- Mfr. Part No.:
- 3RV2421-4BA15
- Brand:
- Siemens
Subtotal (1 unit)*
$604.53
(exc. GST)
$664.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $604.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-236
- Mfr. Part No.:
- 3RV2421-4BA15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 4kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA, UL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 20A | ||
Breaking Capacity 4kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals CCC, CE, EAC, UKCA, UL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
Siemens 3RV2 Series Electronic Circuit Breaker, 20A Current, 4kA Breaking Capacity - 3RV2421-4BA15
This electronic circuit-breaker provides adjustable thermal–magnetic protection for three-phase systems and is intended for transformer and motor protection within industrial control installations. It operates across a wide voltage band and integrates a transverse auxiliary switch for signalling, making it suitable for DIN-rail distribution panels and control racks in automated environments.
Features & Benefits
• Adjustable overload 13 to 20 A enabling tailored motor protection
• Breaking capacity 4kA at 690V for high-voltage fault clearing
• Trip class CLASS10 for controlled thermal response
• Transverse auxiliary switch 1NO+1NC for status feedback
• Screw terminals accept up to 2x10 mm² conductors for robust connections
• Protection up to 690V and frequency 50 to 60 Hz for versatile application
• Breaking capacity 4kA at 690V for high-voltage fault clearing
• Trip class CLASS10 for controlled thermal response
• Transverse auxiliary switch 1NO+1NC for status feedback
• Screw terminals accept up to 2x10 mm² conductors for robust connections
• Protection up to 690V and frequency 50 to 60 Hz for versatile application
**Applications**
• Suitable for transformer secondary protection in switchgear
• Ideal for motor starters and three-phase motor circuits
• Used with DIN-rail control panels in automation cabinets
• Can be used for branch circuit protection in industrial plants
• Ideal for motor starters and three-phase motor circuits
• Used with DIN-rail control panels in automation cabinets
• Can be used for branch circuit protection in industrial plants
What connection types does it accept for main and auxiliary circuits?
Main and auxiliary connections use screw terminals compatible with solid, stranded and finely stranded conductors, including dual conductors where specified.
How does it behave under short-circuit conditions at different voltages?
The device employs a magnetic short-circuit trip with rated Icu values that vary by voltage, offering higher breaking capability at lower voltages and 4kA at the upper rated voltage.
What environmental ranges can it withstand during storage and operation?
It is specified for operation between −20°C to +60°C and for storage or transport between −50°C to +80°C, with permitted relative humidity up to 95% during operation.
How is mounting achieved and what panel spacing is needed for live parts at 690V?
It mounts on 35mm DIN rail with Snap-on and screw fastening
live-part spacing for 690V requires 50mm clearance vertically and 30mm laterally.
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 25A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.25A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.4A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.63A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.32A 20V DIN Rail Type A
