RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 75A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$2,131.70

(exc. GST)

$2,344.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,131.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-142
Mfr. Part No.:
3RV2342-4KC10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SIRIUS

Series

3RV2

Number of Channels

3

Current Rating

75A

Voltage

20V

Breaking Capacity

6kA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Length

176mm

Width

70mm

Depth

165mm

Standards/Approvals

UL, UKCA, EAC, CE, CCC

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker size S3 is engineered for optimal performance in starter combinations, ensuring reliable protection and control for your electrical systems. Designed with advanced functionalities, it supports a rated current of 75 A with an impressive short-circuit breaking capacity of up to 100 kA, providing robust defence against electrical faults. The auxiliary switch and enhanced operation range from -20 to +60 °C make it adaptable to diverse environments. With a proven mechanical service life of 25, 000 operating cycles, this circuit breaker demonstrates durability and efficiency, essential for industrial applications. The compact design allows for versatile installation while meeting strict safety standards, making it an ideal choice for those looking for dependability in their electrical systems.

Compact size maximises space efficiency in control panels

Designed for flexibility with wide operating voltage range

Enhanced thermal overload release protects against damage

Robust mechanical and electrical endurance guarantees reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy