RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 100A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$2,303.82

(exc. GST)

$2,534.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,303.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-135
Mfr. Part No.:
3RV2342-4MC10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SIRIUS

Series

3RV2

Number of Channels

3

Current Rating

100A

Voltage

20V

Breaking Capacity

6kA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Length

176mm

Terminal Type

Screw

Width

70mm

Depth

165mm

Standards/Approvals

EAC, CE, CCC, UL, UKCA

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is engineered for robust performance in starter combinations, catering specifically to applications requiring reliability and safety. Designed to handle an operational current of 100 A, it ensures increased switching capacity and thermal overload protection with a maximum short-circuit breaking capacity up to 100 kA at various ratings. The intelligent design facilitates easy installation, while its compact dimensions make it suitable for diverse settings. With an insulation voltage of 1000 V and resistance to voltage surges up to 8 kV, this device guarantees durability in demanding environments. The thoughtful integration of auxiliary switch options further enhances its operational flexibility, making it an indispensable component in modern industrial applications.

Electrical endurance for 25, 000 cycles

High short-circuit breaking capacity

Thermal overload release for safety

Wide temperature range for versatility

IP20 rated for front protection

Supports multiple conductor cross-sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy