RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 63A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-141
- Mfr. Part No.:
- 3RV2342-4JC10
- Brand:
- Siemens
Subtotal (1 unit)*
$1,176.69
(exc. GST)
$1,294.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,176.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-141
- Mfr. Part No.:
- 3RV2342-4JC10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 63A | |
| Voltage | 20V | |
| Breaking Capacity | 7.5kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 176mm | |
| Terminal Type | Screw | |
| Width | 70mm | |
| Depth | 165mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA, UL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 63A | ||
Voltage 20V | ||
Breaking Capacity 7.5kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 176mm | ||
Terminal Type Screw | ||
Width 70mm | ||
Depth 165mm | ||
Standards/Approvals CCC, CE, EAC, UKCA, UL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker designed for starter combinations offers exceptional performance and reliability, making it a trusted choice for various industrial applications. Featuring a robust design, this device assures effective overload and short-circuit protection, ensuring the safety and longevity of connected equipment. Its intelligent thermal overload release mechanism enhances compliance with industry standards, while the impressive mechanical service life guarantees minimal downtime. With a high breaking capacity and versatile installation options, it optimally meets the demands of modern electrical systems. This circuit breaker is not just a protective device; it's an integral component for efficient motor control and management.
Durable construction for long service
Compact design for easy integration
High breaking capacity for safety
Thermal overload release for adaptation
Flexible mounting options
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 63A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 93A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 50A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 40A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 75A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 100A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 84A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
