Eaton NZM NZM Electronic Circuit Breaker 250A 690V, 3 channels, Fixed
- RS Stock No.:
- 120-789
- Mfr. Part No.:
- 155418 NZML3-4-VE250-AVE
- Brand:
- Eaton
Subtotal (1 unit)*
$12,139.26
(exc. GST)
$13,353.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,139.26 |
*price indicative
- RS Stock No.:
- 120-789
- Mfr. Part No.:
- 155418 NZML3-4-VE250-AVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 250A | |
| Voltage | 690V | |
| Breaking Capacity | 20kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Length | 260mm | |
| Width | 230mm | |
| Depth | 346mm | |
| Standards/Approvals | IECEN 60947, IEC 6006878, IEC 600680, IECEN 6149, IECEN 60947 IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 250A | ||
Voltage 690V | ||
Breaking Capacity 20kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Length 260mm | ||
Width 230mm | ||
Depth 346mm | ||
Standards/Approvals IECEN 60947, IEC 6006878, IEC 600680, IECEN 6149, IECEN 60947 IEC, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker electronic is designed for use in unearthed supply systems at 690 V. With a built-in device slide-in technique, this circuit breaker offers electronic release and a protection unit, making it a reliable choice for your electrical system.
Electronic release for quick response
Adjustable time delay setting to overcome current peaks
Motor drive optional for added functionality
Integrated protection unit for safety
Suitable for DIN rail mounting
Related links
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM NZML3-4-VE250 Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V, 3 channels
- Eaton PKE Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 350A 690V Fixed
- Eaton NZM NZML Electronic Circuit Breaker 220A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
