Eaton NZM NZML Electronic Circuit Breaker 220A 690V, 4 channels, Fixed
- RS Stock No.:
- 120-793
- Mfr. Part No.:
- 155431 NZML3-ME220-AVE
- Brand:
- Eaton
Subtotal (1 unit)*
$8,561.87
(exc. GST)
$9,418.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,561.87 |
*price indicative
- RS Stock No.:
- 120-793
- Mfr. Part No.:
- 155431 NZML3-ME220-AVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | NZML | |
| Number of Channels | 4 | |
| Current Rating | 220A | |
| Breaking Capacity | 20kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Length | 260mm | |
| Width | 185mm | |
| Depth | 346mm | |
| Standards/Approvals | IECEN 60947 IEC, IEC 600680, IEC 6006878, IECEN 60947, IECEN 6149, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series NZML | ||
Number of Channels 4 | ||
Current Rating 220A | ||
Breaking Capacity 20kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Length 260mm | ||
Width 185mm | ||
Depth 346mm | ||
Standards/Approvals IECEN 60947 IEC, IEC 600680, IEC 6006878, IECEN 60947, IECEN 6149, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker electronic is designed for use in unearthed supply systems at 690 V. With a circuit breaker frame type of NZM3 and a three-pole configuration, this product offers adjustable time delay settings to overcome current peaks and fulfills all requirements for AC-3 switching category. The circuit-breaker has a built-in device slide-in technique for easy installation and is compliant with RoHS regulations.
Adjustable time delay settings to overcome current peaks
Compliant with RoHS regulations
Three-pole configuration for enhanced performance
Built-in device slide-in technique for easy installation
Fulfills all requirements for AC-3 switching category
- RS Stock No. 0120795
- Mfr. Part No. 155432 NZML3-ME350-AVE
Each
$8,561.87
- RS Stock No. 0121304
- Mfr. Part No. 168465 NZMC3-4-A320/200-SVE
Each
$6,770.35
- RS Stock No. 0121017
- Mfr. Part No. 168464 NZMC3-4-A320-SVE
Each
$6,770.35
- RS Stock No. 0132931
- Mfr. Part No. 183897 IZMX40B4-V16F-1
Each
$28,113.29
Related links
- Eaton NZM Electronic Circuit Breaker 350A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V, 3 channels
- Eaton PKE Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM NZML3-4-VE250 Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 160A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed












