Eaton NZM NZM Electronic Circuit Breaker 500A 690V, 3 channels, Fixed

Subtotal (1 unit)*

$5,751.02

(exc. GST)

$6,326.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,751.02

*price indicative

RS Stock No.:
121-011
Mfr. Part No.:
168452 NZMC3-A500-SVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

NZM

Series

NZM

Number of Channels

3

Current Rating

500A

Breaking Capacity

36kA

Voltage

690V

Mount Type

Fixed

Length

335mm

Width

140mm

Depth

215.2mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable and efficient protection unit with a rated current of 500A. Designed for three poles, this circuit breaker features a rocker lever handle and screw connection for easy installation. With a high short-circuit breaking capacity of 36kA and an IP20 degree of protection, this circuit breaker ensures optimal safety for your electrical circuits.

Three-pole circuit breaker with a rated current of 500A

Rocker lever handle for convenient operation

Screw connection for easy installation

High short-circuit breaking capacity of 36kA ensures maximum protection

IP20 degree of protection for enhanced

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy