Eaton NZM NZML3-4-VE250 Electronic Circuit Breaker 250A 690V, 3 channels, Fixed

Subtotal (1 unit)*

$10,037.88

(exc. GST)

$11,041.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,037.88

*price indicative

RS Stock No.:
121-597
Mfr. Part No.:
155415 NZML3-4-VE250
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

NZM

Series

NZML3-4-VE250

Number of Channels

3

Current Rating

250A

Voltage

690V

Breaking Capacity

20kA

Mount Type

Fixed

Length

275mm

Terminal Type

Tunnel

Width

185mm

Depth

166mm

Standards/Approvals

IEC, RoHS, IEC/EN 60947

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker electronic is a reliable solution for use in unearthed supply systems at 690V. With a four-pole circuit breaker frame type NZM3, it offers a rated current of 250A and features an electronic release system. The product is designed with special features such as adjustable time delay setting and adjustable delay time, ensuring efficient protection against short circuits.

Adjustable time delay setting to overcome current peaks

Adjustable delay time for enhanced protection

Maximum back-up fuse for expected short-circuit currents

Efficient protection against short circuits and overloads

Enhanced safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy