Eaton NZM NZM Electronic Circuit Breaker 400A 690V, 4 channels, Fixed

Subtotal (1 unit)*

$12,139.26

(exc. GST)

$13,353.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,139.26

*price indicative

RS Stock No.:
120-792
Mfr. Part No.:
155430 NZML3-4-VE400/250-AVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

NZM

Series

NZM

Number of Channels

4

Current Rating

400A

Breaking Capacity

20kA

Voltage

690V

Mount Type

Fixed

Length

260mm

Terminal Type

Screw

Width

230mm

Depth

346mm

Standards/Approvals

IEC 600680, IEC 6006878, IECEN 60947, IECEN 60947 IEC, IECEN 6149, RoHS

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker electronic is a reliable and efficient solution for use in unearthed supply systems at 690 V. With a four-pole circuit breaker frame type, it features electronic release, motor drive optional, and a maximum back-up fuse for enhanced protection.

Electronic release system for quick response to electrical faults

Motor drive optional for customizable functionality

Adjustable time delay setting to overcome current peaks

Enhanced safety in unearthed supply systems

Quick response to electrical fau

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy