Eaton NZM NZM Electronic Circuit Breaker 320A 690V, 3 channels, Fixed
- RS Stock No.:
- 121-009
- Mfr. Part No.:
- 168450 NZMC3-A320-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$5,151.18
(exc. GST)
$5,666.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,151.18 |
*price indicative
- RS Stock No.:
- 121-009
- Mfr. Part No.:
- 168450 NZMC3-A320-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 320A | |
| Voltage | 690V | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 320A | ||
Voltage 690V | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable and high-quality circuit breaker with a three-pole configuration. With a rated current of 320A, it offers excellent protection for electrical circuits. The product features a screw connection for the main circuit, a rocker lever handle type, and a built-in device plug-in technique for easy installation. It also complies with RoHS standards, ensuring environmentally friendly operation.
Rated current of 320A for reliable protection
Screw connection for easy electrical connection
Rocker lever handle type for convenient operation
Built-in device plug-in technique for simple installation
RoHS compliant for environmentally friendly opera
Related links
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMC3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 250A 690V Fixed
