Eaton NZM Electronic Circuit Breaker 350A 690V, 4 channels, Fixed

Subtotal (1 unit)*

$8,561.87

(exc. GST)

$9,418.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,561.87

*price indicative

RS Stock No.:
120-795
Mfr. Part No.:
155432 NZML3-ME350-AVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

NZM

Series

Moeller

Number of Channels

4

Current Rating

350A

Voltage

690V

Breaking Capacity

20kA

Mount Type

Fixed

Terminal Type

Screw

Length

260mm

Width

185mm

Depth

346mm

Standards/Approvals

IECEN 6149, IECEN 60947, IECEN 60947 IEC, RoHS, IEC 600680, IEC 6006878

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker electronic is a reliable solution for use in unearthed supply systems at 690 V. With a robust construction and superior technology, this circuit breaker offers high performance and safety for your electrical system.

Built-in device slide-in technique for easy installation and maintenance

Three-pole circuit breaker frame type for efficient power distribution

350 A amperage rating with electronic release system for reliable operation

Thermal protection and adjustabl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy