Eaton NZM NZM Electronic Circuit Breaker 320A 690V, 3 channels, Fixed
- RS Stock No.:
- 121-014
- Mfr. Part No.:
- 168454 NZMC3-S320-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$5,151.18
(exc. GST)
$5,666.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,151.18 |
*price indicative
- RS Stock No.:
- 121-014
- Mfr. Part No.:
- 168454 NZMC3-S320-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 320A | |
| Voltage | 690V | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 320A | ||
Voltage 690V | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is a reliable 3p plug-in module designed for heavy-duty applications. With a rating of 320A, this circuit breaker meets all requirements for AC-3 switching category and is equipped with features like short-circuit release, motor protection, and a screw connection for easy installation. The circuit breaker has a robust design and offers high performance for industrial settings.
Designed for magnetic switch off technique for reliability
Built-in device plug-in technique for easy mounting
IP20 degree of protection for safety
Ensures reliable performance in heavy-duty applications
Robust design ensures durability and longevity
- RS Stock No. 0121009
- Mfr. Part No. 168450 NZMC3-A320-SVE
Each
$5,151.18
- RS Stock No. 0120859
- Mfr. Part No. 168486 NZMN3-A320-SVE
Each
$5,388.24
- RS Stock No. 0120645
- Mfr. Part No. 168913 NZMH3-A320-SVE
Each
$6,317.69
- RS Stock No. 0120622
- Mfr. Part No. 168509 NZMN3-4-A320/200-SVE
Each
$7,280.09
Related links
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 250A 690V Fixed











