Eaton, NZM, NZM3 Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 9 kA

Subtotal (1 unit)*

$11,936.49

(exc. GST)

$13,130.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,936.49

*price indicative

RS Stock No.:
243-075
Mfr. Part No.:
192263 NZMH3-PX630-TAZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Circuit Breaker Accessory

Series

NZM3

Number of Poles

3

Current Rating

630A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Width

140mm

Depth

275mm

Standards/Approvals

IEC IEC/EN 60947

Height

120.5mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative molded case circuit breaker designed to offer exceptional protection for electrical systems in various applications. With its electronic release system and advanced functionalities, it ensures durability and reliability, making it suitable for high-demand environments. This circuit breaker integrates sophisticated energy measurement capabilities while providing essential fault protection and increased system selectivity. Engineered for ease of installation and maintenance, it excels in both performance and adaptability. Its compact design facilitates seamless operation, ensuring compliance with global standards. Designed for environments operating at voltages up to 690V, it promises safety and efficiency that adapt to varying electrical demands. Ideal for both commercial and industrial applications, this circuit breaker embodies cutting-edge engineering balanced with user-friendliness.

Integrated energy measurement function enhances operational efficiency

Modular function groups allow flexible mounting options

USB interface simplifies configuration and testing procedures

Complies with stringent RoHS standards for environmental safety

Protection unit offers enhanced circuit safety and reliability

Versatile terminal capacities accommodate various cable sizes

Real-time monitoring contributes to proactive maintenance

Maintenance mode ensures easy upkeep without system interruption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy