Eaton PKE Electronic Circuit Breaker 250A 690V, 3 channels, Fixed
- RS Stock No.:
- 121-599
- Mfr. Part No.:
- 155416 NZML3-VE250-AVE
- Brand:
- Eaton
Subtotal (1 unit)*
$9,182.63
(exc. GST)
$10,100.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,182.63 |
*price indicative
- RS Stock No.:
- 121-599
- Mfr. Part No.:
- 155416 NZML3-VE250-AVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | PKE | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 250A | |
| Voltage | 690V | |
| Breaking Capacity | 20kA | |
| Mount Type | Fixed | |
| Length | 346mm | |
| Terminal Type | Tunnel | |
| Width | 185mm | |
| Depth | 260mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range PKE | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 250A | ||
Voltage 690V | ||
Breaking Capacity 20kA | ||
Mount Type Fixed | ||
Length 346mm | ||
Terminal Type Tunnel | ||
Width 185mm | ||
Depth 260mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker electronic is a reliable solution for use in unearthed supply systems at 690V. With a current rating of 250A, it offers protection with adjustable time delay settings to overcome current peaks and a maximum back-up fuse for short-circuit currents. The product features a built-in device slide-in technique for easy installation and adjustable overload current settings for optimal performance.
Adjustable time delay settings for current peak overcoming
Maximum back-up fuse for short-circuit currents
Built-in device slide-in technique for easy installation
Adjustable overload current settings for optimal performance
Protection unit for added
Related links
- Eaton NZM NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM NZML3-4-VE250 Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM NZML Electronic Circuit Breaker 220A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 350A 690V Fixed
- Eaton PKE Electronic Circuit Breaker 250A 690V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V Fixed
- Eaton PKE32 PKE Electronic Circuit Breaker 36A 690V Fixed
