Eaton NZM3 NZM Electronic Circuit Breaker 250A 690V, 3 channels, Fixed
- RS Stock No.:
- 120-862
- Mfr. Part No.:
- 168489 NZMN3-S250-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$5,528.16
(exc. GST)
$6,080.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,528.16 |
*price indicative
- RS Stock No.:
- 120-862
- Mfr. Part No.:
- 168489 NZMN3-S250-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZM3 | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 250A | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZM3 | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 250A | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZMN3 is a high-performance 3-pole circuit breaker with a plug-in module, designed for reliability and efficiency. This molded case circuit breaker is ideal for applications requiring a 250A amperage rating. With RoHS compliance, this product ensures safety and quality in operation. Featuring a magnetic circuit-breaker, it meets all requirements for AC-3 switching category, delivering reliable protection for your electrical systems.
250A amperage rating for high-performance
RoHS compliant for safety and quality assurance
Magnetic circuit-breaker fulfills AC-3 switching category requirements
Built-in device plug-in technique for easy installation
IP20 degree of protection for dura
Related links
- Eaton NZM NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 250A 690V Plug-in
- Eaton NZM3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 Electronic Circuit Breaker 320A 690V Fixed
