Eaton, NZM, NZM Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 9 kA
- RS Stock No.:
- 251-130
- Mfr. Part No.:
- 192362 NZMH3-PX630
- Brand:
- Eaton
Subtotal (1 unit)*
$9,676.86
(exc. GST)
$10,644.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,676.86 |
*price indicative
- RS Stock No.:
- 251-130
- Mfr. Part No.:
- 192362 NZMH3-PX630
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Circuit Breaker Accessory | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC IEC/EN 60947 | |
| Height | 120.5mm | |
| Depth | 275mm | |
| Width | 140mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | LSI Overload Protection | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Circuit Breaker Accessory | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC IEC/EN 60947 | ||
Height 120.5mm | ||
Depth 275mm | ||
Width 140mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics LSI Overload Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker redefines protection and monitoring capabilities with its integrated energy measurement system. Designed specifically for industrial applications, it seamlessly combines functionality and reliability, ensuring optimal performance under various operating conditions. The circuit breaker operates flawlessly within unearthed supply systems up to 690 V, catering effectively to three-phase power demands while delivering a rated current of 630 A. Enhanced with a robust electronic release mechanism, the product is equipped to handle both overloads and short circuits effectively. Its thoughtful design includes multiple installation options and compatibility with a wide range of accessories, making it a versatile choice for any electrical environment. Ease of usage is further enhanced through its user-friendly interface, permitting swift configuration and testing through a USB connection.
Integrated energy measurement delivers real-time monitoring
Complies with international standards for robust performance
User-friendly USB interface facilitates easy configuration
Modular design allows for flexible installation options
Shock resistance ensures durability in demanding environments
Compact size optimises space usage without compromising performance
Energy measurement accuracy enhances operational efficiency
Related links
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Moeller Circuit Breaker Accessory 4-Pole 630A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
