Siemens SIRIUS 3RF2 Contactor, 24 VDC Coil, 1-Pole, 30 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$340.92

(exc. GST)

$375.01

(inc. GST)

RS Stock No.:
157-489
Mfr. Part No.:
3RF2330-1DA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 VDC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

30 A

Series

3RF2

Range

SIRIUS

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for performance, characterised by its reliability in controlling single phase AC currents. Ideal for various applications, this innovative product ensures seamless operation with robust protection against short circuits. Its compact size makes it easy to integrate into existing systems, while its advanced design offers energy efficiency and reduced power losses.

Robust thermal management
Compact form factor
Versatile electrical specifications
User friendly terminals
Multiple accessories for customisation
High surge current resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy