Siemens SIRIUS 3RF2 Contactor, 4 → 30 VDC Coil, 1-Pole, 20 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-466
Mfr. Part No.:
3RF2320-3AA44
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

4 → 30 VDC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

20 A

Series

3RF2

Range

SIRIUS

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor excels in single phase applications, offering robust performance for AC controls. With a low power loss and impressive blocking voltage, it ensures efficient operation in demanding environments. Its compact design facilitates easy installation on standard mounting rails, making it suitable for various industrial settings.

Efficient zero point switching
Flexible voltage range
Side by side mounting
High surge voltage resistance
Robust construction
Touch protection
Removable terminals
Compliant with EMC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy