Siemens SIRIUS 3RF2 Contactor, 110-230 V AC Coil, 1-Pole, 30 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-491
Mfr. Part No.:
3RF2330-1BA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110-230 V AC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

30 A

Range

SIRIUS

Series

3RF2

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is an advanced electrical component designed for reliable and efficient control of power circuits. With its single phase design, it excels in instantaneous switching applications, meeting rigorous performance standards. This contactor operates at voltage ratings of 24 to 230 V AC, making it versatile for various industrial scenarios.

Instantaneous switching for efficiency
Single phase design for simplicity
600 V insulation voltage for safety
Compact dimensions
Reliable across a wide temperature range
Compatible with various accessories
Screw type terminal connections for easy wi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy