RS PRO Plug-in Digital Counter Timer Relay, 1-Contact, 12 V dc, 48 V dc, 99 h 59 min, 1-Function, SPDT Switch

Subtotal (1 unit)*

$284.39

(exc. GST)

$312.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.39

*price indicative

RS Stock No.:
179-2914
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Plug-in

Product Type

Digital Counter Timer Relay

Number of Contacts

1

Supply DC Voltage

12 V dc, 48 V dc

Time Range

99 h 59 min

Number of Timer Functions

1

Contact Configuration

SPDT

Contact Current

5 A

Function

Power On-Delay

Standards/Approvals

RoHS

Switching Voltage

250 V ac

Terminal Type

8-Pin

Timing Adjustment

Digital

COO (Country of Origin):
CN
8 pin plug-in

Digital Display

12-48 Vdc Supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy