Siemens 3RF2 Contactor, 24V dc Coil, 1-Pole, 30 A 24V dc, 1 NO, 600V
- RS Stock No.:
- 156-537
- Mfr. Part No.:
- 3RF2330-1DA06
- Brand:
- Siemens
Subtotal (1 unit)*
$340.92
(exc. GST)
$375.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.92 |
*price indicative
- RS Stock No.:
- 156-537
- Mfr. Part No.:
- 3RF2330-1DA06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 30A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 60°C | |
| Width | 23mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 95mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 30A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 60°C | ||
Width 23mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 95mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for performance, characterised by its reliability in controlling single phase AC currents. Ideal for various applications, this innovative product ensures seamless operation with robust protection against short circuits. Its compact size makes it easy to integrate into existing systems, while its advanced design offers energy efficiency and reduced power losses.
Robust thermal management
Compact form factor
Versatile electrical specifications
User friendly terminals
Multiple accessories for customisation
High surge current resistance
Related links
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 20 W 24V dc 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 11 W 24V dc 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 230V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
